text.skipToContent text.skipToNavigation

Manufacturer Part #

WF031200

HEATSINK DIN 0,3 °C/W WITH FAN POWER SUPPLY 24VDC

ECAD Model:
Mfr. Name: Celduc Relais
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Celduc Relais WF031200 - Technical Attributes
Attributes Table
Thermal Resistance: 0.3°C/W
Shape: Rectangular
Dimension: H  145mm x L  110mm x W  120mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$239.77
USD
Quantity
Unit Price
1
$239.77
2
$234.78
3
$231.92
4+
$228.35
Product Variant Information section