Manufacturer Part #
AB26T-32.768KHZ
AB26T Series 32.768 kHz ±20 ppm 12.5 pF -10 to +60 °C Tuning Fork Crystal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2518 | ||||||||||
Product Specification Section
Abracon AB26T-32.768KHZ - Technical Attributes
Attributes Table
| Load Capacitance: | 12.5pF |
| Operating Frequency: | 32.768kHz |
| Frequency Tolerance: | ±20ppm |
| Operating Temp Range: | -10°C to +60°C |
| ESR (Equivalent Series Resistance): | 35kΩ |
| Insulation Resistance: | 500MΩ |
| Drive Level: | 1µW |
| Q Value: | 70000 |
| Aging (First Year): | ±3ppm |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | L 2.1mm x W 6.2mm |
| No of Pins: | 2 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
21,702
USA:
21,702
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
150
$0.135
300
$0.133
750
$0.13
2,000
$0.128
4,000+
$0.124
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole