Manufacturer Part #
ABM11W-48.0000MHZ-4-D1X-T3
ABM11W Series 48 MHz ±10 ppm 4 pF -40 to 85 °C Surface Mount Crystal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon ABM11W-48.0000MHZ-4-D1X-T3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon ABM11W-48.0000MHZ-4-D1X-T3 - Technical Attributes
Attributes Table
| Load Capacitance: | 4pF |
| Operating Frequency: | 48MHz |
| Frequency Tolerance: | ±10ppm |
| Operating Temp Range: | -40°C to +85°C |
| ESR (Equivalent Series Resistance): | 60Ω |
| Insulation Resistance: | 500MΩ |
| Drive Level: | 100µW |
| Aging (First Year): | ±2ppm |
| Storage Temperature Range: | -55°C to +125°C |
| Dimension: | L 2mm x W 1.6mm |
| No of Pins: | 4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000+
$0.199
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount