text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-120-32-4X

HC-49USX Series 12.000Mhz 30ppm 32pF -10°C ~ 70°C 11.35mm x 4.65mm Crystal

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ECS Inc. ECS-120-32-4X - Technical Attributes
Attributes Table
Load Capacitance: 32pF
Operating Frequency: 12MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -10°C to +70°C
ESR (Equivalent Series Resistance): 60Ω
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  11.35mm x W  4.65mm
No of Pins: 2
Package Style:  RADIAL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$280.00
USD
Quantity
Unit Price
1,000
$0.28
2,000+
$0.275
Product Variant Information section