text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-240-20-4X

HC-49USX Series 24 MHz ±30 ppm 20 pF -10 to +70 °C Through Hole Quartz Crystal

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ECS Inc. ECS-240-20-4X - Technical Attributes
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 24MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -10°C to +70°C
ESR (Equivalent Series Resistance): 30Ω
Drive Level: 500µW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  11.35mm x W  4.65mm
No of Pins: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
400
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$285.00
USD
Quantity
Unit Price
1
$0.305
100
$0.295
200
$0.29
500
$0.285
1,250+
$0.275
Product Variant Information section