text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-73-20-7SX-TR

ECX3SX Series 7.37 MHz ±30 ppm 20 pF -10 to +70 °C Surface Mount Crystal

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ECS Inc. ECS-73-20-7SX-TR - Technical Attributes
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 7.3728MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -10°C to +70°C
ESR (Equivalent Series Resistance): 100Ω
Drive Level: 100µW
Aging (First Year): ±5ppm
Storage Temperature Range: -40°C to +85°C
Dimension: L  12.5mm x W  4.6mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,110.00
USD
Quantity
Unit Price
1,000+
$2.11
Product Variant Information section