text.skipToContent text.skipToNavigation

Manufacturer Part #

LFXTAL003176BULK

HC49/4H Series 18.432 MHz ±30 ppm 30 pF -20 to 70 °C Through Hole Crystal

ECAD Model:
Mfr. Name: IQD
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
IQD LFXTAL003176BULK - Technical Attributes
Attributes Table
Load Capacitance: 30pF
Operating Frequency: 18.432MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 40Ω
Drive Level: 500µW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  11.05mm x W  4.7mm
No of Pins: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$24.10
USD
Quantity
Unit Price
100
$0.241
300
$0.235
500
$0.232
1,500
$0.227
2,500+
$0.222
Product Variant Information section