text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-327TXO-33-TR

Series ECX-327TXO 32.768kHz 3.3V ESR 15pF 5ppm-40C +85C TCXO Oscillators

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ECS Inc. ECS-327TXO-33-TR - Technical Attributes
Attributes Table
Oscillator Type: TCXO
Operating Frequency: 32.768kHz
Frequency Stability: ±5ppm
Supply Voltage: 3.3V
Supply Current: 1.37µA
Symmetry: 60%
Load Capacitance: 15pF
Output Type: CMOS
Operating Temp Range: -40°C to +85°C
Rise Time: 100ns
Fall Time: 100ns
No of Terminals: 4
Moisture Sensitivity Level: 1
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,610.00
USD
Quantity
Unit Price
1,000+
$3.61
Product Variant Information section