Manufacturer Part #
SG-210STF 25.0000ML3
SG-210STF Series 25 MHz ±50 ppm -40 to +85°C 2.5 x 2 mm SPXO Crystal Oscillator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Epson Electronics America | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Epson Electronics America SG-210STF 25.0000ML3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Epson Electronics America SG-210STF 25.0000ML3 - Technical Attributes
Attributes Table
| Operating Frequency: | 25MHz |
| Frequency Stability: | ±50ppm |
| Supply Voltage: | 1.6V to 3.6V |
| Operating Temp Range: | -40°C to +85°C |
| Dimension: | L 2.5mm x W 2mm x H 0.9mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
250
$1.40
500+
$1.38
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Mounting Method:
Surface Mount