Manufacturer Part #
1-102321-2
AMP-LATCH 64 Position Dual Row 2.54 mm Through Hole Shrouded Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:216 per Tray Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-102321-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1-102321-2 - Technical Attributes
Attributes Table
| Type: | Shrouded Header |
| Style/Orientation: | Vertical Header/Plug |
| No of Positions: | 64 |
| Pitch: | 2.54 mm |
| Termination: | Solder |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
216+
$8.75
Product Variant Information section
Available Packaging
Package Qty:
216 per Tray
Mounting Method:
PCB Mount