text.skipToContent text.skipToNavigation

Manufacturer Part #

FX11LA-140P-SV

140 Position Connector Header, Outer Shroud Contacts

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
Hirose Electric FX11LA-140P-SV - Technical Attributes
Attributes Table
Connector Type: Header
Style/Orientation: Vertical
No of Positions: 140
Pitch: 0.5 mm
No of Rows: 2
Color: Beige
Termination: Solder
Operating Temp Range: -55°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$148.00
USD
Quantity
Unit Price
50
$2.96
100
$2.94
200
$2.91
250
$2.90
750+
$2.84
Product Variant Information section