Manufacturer Part #
AT-K-26-6-S/1000
1,000 Feet Modular Cable
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ASSMANN WSW Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ASSMANN WSW Components AT-K-26-6-S/1000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ASSMANN WSW Components AT-K-26-6-S/1000 - Technical Attributes
Attributes Table
| Length: | 304.8m |
| Shielding: | No |
| Color: | Silver |
| No of Positions: | 6 |
| Wire Gauge: | AWG 26 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$156.24
2
$154.49
4
$152.76
5
$152.20
15+
$148.80
Product Variant Information section
Available Packaging
Package Qty:
1 per Box