Manufacturer Part #
009115002212106
9115-000 Series 2 Position 6.3 x 12 mm 2.5 mm Pitch Capacitor SMT Holder
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:400 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX 009115002212106 - Technical Attributes
Attributes Table
| Type: | Accessory |
| Accessory Type: | Holder |
| No of Positions: | 2 |
| Material: | Nylon |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Operating Temp Range: | -40°C to +85°C |
| Voltage Rating: | 300V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
400
$0.385
800
$0.38
1,600
$0.375
6,000+
$0.365
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
Surface Mount