text.skipToContent text.skipToNavigation

Manufacturer Part #

09670090443

Metallized Thermoplastic 9 Position Top Entry Hood

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09670090443 - Technical Attributes
Attributes Table
Type: Hardware
Hardware Type: Hood
Material: Thermoplastic
Operating Temp Range: -20°C to +90°C
Features & Applications

The 09670090443 offers a wide range of interconnect solutions for Networking applications. The Harting series  has long been the defacto standard for Industrial Heavy Duty interconnect.

These equipment is subjected to harsh environmental conditions the HAN family of interconnect solutions should be at the top of your requirements.

Features:

  • BACKSHELL, D, METALLISED, 9WAY
  • Type:Hood
  • D Sub Connectors
  • Top Angle Cable Exit

Application:

  • Industrial Purpose
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$58.60
USD
Quantity
Unit Price
10
$5.86
30
$5.81
50
$5.78
200
$5.72
300+
$5.68
Product Variant Information section