Manufacturer Part #
770145-1
Soft Shell 20-14 AWG Crimp Pin Contact
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:8000 per Box Mounting Method:Wire Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 770145-1 - Technical Attributes
Attributes Table
| Type: | Contact |
| Contact Termination: | Crimp Terminal |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 250V |
| Mounting Method: | Wire Mount |
Features & Applications
The 770145-1 is a 198, .200, .250" Centerline, 250 V, 13 A max pIN Contact socket Connector in a Box Package.
Features:
- Contact Product type
- Contact Type = pin
- Applies To Wire/Cable
- Crimp Termination Method
- Pre-Tin Contact Plating, Mating Area, Material
- Crimp Contact Termination Type
- Universal MATE-N-LOK II product Line
- Loose Piece Packaging Method
- Discrete Wire type of Wire/Cable
- Wire Range is 0.50-2.00² [20-14] mm [AWG]
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
200
$0.108
500
$0.105
1,500
$0.102
3,000
$0.101
10,000+
$0.0951
Product Variant Information section
Available Packaging
Package Qty:
8000 per Box
Mounting Method:
Wire Mount