text.skipToContent text.skipToNavigation

Manufacturer Part #

AHDP04-24-21PN-WTA

Size 24 Receptacle with 21 positions, Pin, normal seal, wide thread adapter

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems AHDP04-24-21PN-WTA - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 21
Mating Type: Bayonet
Termination: Male/Pin Crimp
IP Rating: IP67, IP69K
Material: Thermoplastic
Operating Temp Range: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$3,220.00
USD
Quantity
Unit Price
50
$6.56
100
$6.52
150
$6.50
200
$6.49
250+
$6.44
Product Variant Information section