text.skipToContent text.skipToNavigation

Manufacturer Part #

M12A-03PFFC-SF8B15

M12 PANEL CONNECTOR A CODE 3P F CONNECTOR F PIN W WIRES

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW M12A-03PFFC-SF8B15 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 3
Mating Type: Threaded
IP Rating: IP68
Material: Nylon
Voltage Rating: 250V
Current Rating: 4A
Shell Size: M12
Operating Temp Range: -25°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$470.00
USD
Quantity
Unit Price
1
$4.97
10
$4.85
30
$4.77
75
$4.70
200+
$4.57
Product Variant Information section