text.skipToContent text.skipToNavigation

Manufacturer Part #

MB5CKN0800-S2-KIT

8 position straight plug connector kit, Checkmate™, 11.0-14.5mm cord grip female

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems MB5CKN0800-S2-KIT - Technical Attributes
Attributes Table
Type: DIN-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 8
Mating Type: Push-Twist
Termination: Female/Socket Crimp
IP Rating: IP67
Material: Metal
Voltage Rating: 250V
Current Rating: 10A
Operating Temp Range: -20°C to +130°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$437.20
USD
Quantity
Unit Price
1
$44.87
3
$44.31
10
$43.72
20
$43.37
40+
$42.73
Product Variant Information section