text.skipToContent text.skipToNavigation

Manufacturer Part #

PX0410/04P/4550

4 (Power) Position Plug Housing Free Hanging (In-Line) Circular Connector

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bulgin PX0410/04P/4550 - Technical Attributes
Attributes Table
Type: Miniature-Circular-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 4
Mating Type: Threaded
Material: Nylon
Voltage Rating: 125V
Current Rating: 5A
Operating Temp Range: -40°C to +80°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$959.00
USD
Quantity
Unit Price
1
$9.92
5
$9.78
20
$9.67
50
$9.59
125+
$9.45
Product Variant Information section