text.skipToContent text.skipToNavigation

Manufacturer Part #

RTS718N23S03

Ecomate® Aquarius™ Series Receptacle Jam Nut 23 Position Size 18 Socket Contact

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems RTS718N23S03 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount DIN Receptacle
No of Positions: 23
IP Rating: IP67 / IP69
Material: Thermoplastic
Current Rating: 13A
Operating Temp Range: -40°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,592.00
USD
Quantity
Unit Price
3
$8.28
10
$8.19
25
$8.13
75
$8.05
150+
$7.96
Product Variant Information section