Manufacturer Part #
T4011008031-000
M8 Series 3 Position Threaded Free Hanging Plug DIN Circular Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Cable Mount | ||||||||||
| Date Code: | 2430 | ||||||||||
Product Specification Section
TE Connectivity T4011008031-000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity T4011008031-000 - Technical Attributes
Attributes Table
| Type: | DIN-Connector |
| Style/Orientation: | Free Hanging DIN Plug |
| No of Positions: | 3 |
| Mating Type: | Threaded |
| IP Rating: | IP67 |
| Material: | PBT/PA |
| Voltage Rating: | 60V |
| Current Rating: | 3A |
| Shell Size: | 13.5 |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
872
USA:
872
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1
$5.46
10
$5.39
30
$5.34
75
$5.31
200+
$5.23
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Cable Mount