text.skipToContent text.skipToNavigation

Manufacturer Part #

09642247212

15 Position Metal Frame Right Angle Plug 4-40 D-Sub w/ Board Lock and Filter

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09642247212 - Technical Attributes
Attributes Table
Style/Orientation: Filtered Plug
No of Positions: 15
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$1,414.00
USD
Quantity
Unit Price
50+
$28.28
Product Variant Information section