Manufacturer Part #
580-M15-213L001
CONN MICRO-D FEMALE 15P VRT PCB 15u"
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:90 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NorComp 580-M15-213L001 - Product Specification
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
NorComp 580-M15-213L001 - Technical Attributes
Attributes Table
| No of Positions: | 15 |
| No of Rows: | 2 |
| Termination: | Solder |
| Pitch: | 1.27 mm |
| Material: | Brass |
| Gender: | Female |
| Color: | Black |
| Current Rating: | 2A |
| Voltage Rating: | 60V |
| Contact Plating: | Gold |
| Insulation Resistance: | 1000MΩ |
| Operating Temperature: | -40°C to +125°C |
| Type: | Micro-D |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
90+
$21.89
Product Variant Information section
Available Packaging
Package Qty:
90 per Bag
Mounting Method:
Through Hole