Manufacturer Part #
0665-0-15-01-30-27-10-0
4.57 mm Length No Tail Pin Receptacle for 0.38 to 0.64 mm Pin Diameter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 0665-0-15-01-30-27-10-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Mill-Max 0665-0-15-01-30-27-10-0 - Technical Attributes
Attributes Table
| Type: | Receptacle |
| No of Positions: | 30 |
| Gender: | Male Receptacle |
| Termination: | Solder |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
500
$0.34
1,000
$0.335
1,500
$0.33
5,000+
$0.32
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
PCB Mount