text.skipToContent text.skipToNavigation

Manufacturer Part #

1352-1

Brass Gold Plated Ø1.02 x 8.13 mm Surface Mount Micro Pin

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 1352-1 - Technical Attributes
Attributes Table
Type: Micro Pin
Gender: Male
Termination: Solder
Length: 8.84mm
Contact Material: Brass
Contact Plating: Gold
Mounting Hole Diameter: 1.09mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
18,800
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$537.50
USD
Quantity
Unit Price
1
$0.24
125
$0.235
250
$0.23
750
$0.225
1,500+
$0.215
Product Variant Information section