text.skipToContent text.skipToNavigation

Manufacturer Part #

1434

1434 Series 1 Position Solder Mount .032 to .046 Pin Micro Jack

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 1434 - Technical Attributes
Attributes Table
Style/Orientation: Straight Socket/Receptacle
No of Positions: 1
Gender: Female Receptacle
Termination: Through Hole
Features & Applications

The 1434 is a 1 Position 4-finger Closed Entry Contact Solder Mount .032 to .046 Pin Micro Jack.

Features:

  • Space saving design for high density packaging
  • Beryllium Copper multi-spring contact maintains retention after multiple insertions
  • Ideal for mounting transistors, resistors, diodes, IC’s and similar miniature components
  • Custom micro jacks manufactured to your specifications

Specifiactions:

  • Body: Brass, ASTM-B16
  • Spring: Beryllium Copper

View the Available Solder Mount Micro Jack

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,427
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$305.00
USD
Quantity
Unit Price
500
$0.61
1,000+
$0.59
Product Variant Information section