text.skipToContent text.skipToNavigation

Manufacturer Part #

7827-0-00-01-00-00-03-0

7827 Series Solderless Pressfit PCB Pin w/ Brass Alloy Shell

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 7827-0-00-01-00-00-03-0 - Technical Attributes
Attributes Table
Type: Pin Headers
Style/Orientation: Straight Header/Plug
Gender: Pin
Termination: Press-fit
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$315.00
USD
Quantity
Unit Price
500
$0.32
1,000
$0.315
1,500
$0.31
5,000+
$0.30
Product Variant Information section