text.skipToContent text.skipToNavigation

Manufacturer Part #

DF20EG-10DP-1V(91)

DF20 Series 10 Position 1 mm Pitch Double Row Surface Mount Straight Pin Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF20EG-10DP-1V(91) - Technical Attributes
Attributes Table
Type: Header
Style/Orientation: Board to Cable/Wire
No of Positions: 10
Gender: Male
Termination: Solder
Contact Material: Phosphor Bronze
Contact Plating: Gold
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$615.00
USD
Quantity
Unit Price
1,000
$0.615
2,000
$0.605
3,000+
$0.60
Product Variant Information section