Manufacturer Part #
10127717-14LF
Minitek® Pwr 3 mm 14 Position Dual Row Glow Wire Compatible Plug Housing
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol Communications Solutions 10127717-14LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions 10127717-14LF - Technical Attributes
Attributes Table
| No of Positions: | 14 |
| No of Rows: | 2 |
| Contact Termination: | Crimp Terminal |
| Pitch: | 3 mm |
| Style/Orientation: | Free Hanging Plug |
| Termination: | Crimp |
| Operating Temp Range: | -40°C to +105°C |
| Voltage Rating: | 250V |
| Material: | Nylon |
| Gender: | Male |
| Type: | Housing |
| Mating Type: | Locking Ramp |
| Color: | Black |
| Insulation Resistance: | 1000MΩ |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1,000
$0.116
6,000
$0.114
9,000
$0.113
15,000+
$0.111
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag