text.skipToContent text.skipToNavigation

Manufacturer Part #

176497-1

1 Position Positive Lock Receptacle Housing Quick Connect Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 176497-1 - Technical Attributes
Attributes Table
No of Positions: 1
Style/Orientation: Receptacle Housing
Material: Nylon
Mating Type: Positive Lock
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$640.00
USD
Quantity
Unit Price
5,000
$0.128
10,000+
$0.125
Product Variant Information section