Manufacturer Part #
DF50A-8P-1V(51)
Headers Wire Housings 8P 1.0MM PITCH HDR STRAIGHT SMT
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hirose Electric DF50A-8P-1V(51) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF50A-8P-1V(51) - Technical Attributes
Attributes Table
| No of Positions: | 8 |
| No of Rows: | 1 |
| Contact Termination: | Solder |
| Pitch: | 1 mm |
| Style/Orientation: | Straight |
| Termination: | Solder |
| Operating Temp Range: | -35°C to +85°C |
| Voltage Rating: | 100V |
| Current Rating: | 1A |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Material: | Brass |
| Color: | Black |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.45
2,000
$0.44
4,000+
$0.435
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount