text.skipToContent text.skipToNavigation

Manufacturer Part #

PNIRR-08V

8 Position PNI HOUSING WIRE TO WIRE CONNECTOR

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
JST PNIRR-08V - Technical Attributes
Attributes Table
No of Positions: 8
No of Rows: 1
Contact Termination: Male/Pin Crimp
Pitch: 2 mm
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 100V
Current Rating: 3A
Material: Polyamide
Gender: Male
Type: Wire to Wire
Mating Type: Latch Lock
Color: Natural
Insulation Resistance: 1GΩ
Mounting Method: Cable Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$110.00
USD
Quantity
Unit Price
500
$0.22
1,500
$0.215
5,000+
$0.21
Product Variant Information section