Manufacturer Part #
110-91-306-41-001000
110 Series 6 Position 0.1 mm Through-Hole Open Frame DIP Socket
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:67 per Tube |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 110-91-306-41-001000 - Technical Attributes
Attributes Table
| Type: | DIP Socket |
| Style: | PCB Through Hole |
| No of Pins: | 6 |
| Termination Style/Mounting: | Solder Tail |
| Terminal Pitch: | 2.54mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
67
$7.99
134
$7.94
201
$7.92
268+
$7.88
Product Variant Information section
Available Packaging
Package Qty:
67 per Tube