text.skipToContent text.skipToNavigation

Manufacturer Part #

12-8473-310C

12 Position Elevator Socket with Gold Plated Pin Tail and Collet Contacts

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aries 12-8473-310C - Technical Attributes
Attributes Table
Type: Collet Socket
Style: PCB Through Hole
No of Pins: 12
Termination Style/Mounting: Elevated
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
48
Multiple Of:
1
Total
$393.12
USD
Quantity
Unit Price
1
$8.40
5
$8.29
20
$8.19
50
$8.13
125+
$8.00
Product Variant Information section