Manufacturer Part #
1-84952-5
1MM FPC HORZ.BTTM CONT.ASS.15P
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4800 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-84952-5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1-84952-5 - Technical Attributes
Attributes Table
| Flat Flex Type: | FPC |
| No of Positions: | 15 |
| Pitch: | 1 mm |
| Height - Max: | 2.56mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Locking Feature: | Slide Lock |
| FFC, FCB Thickness: | 0.3 mm |
| Contact Plating: | Tin |
| Material: | LCP |
| Voltage Rating: | 200V |
| Contact Material: | Phosphor Bronze |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
4,800+
$0.64
Product Variant Information section
Available Packaging
Package Qty:
4800 per Reel
Mounting Method:
Surface Mount