text.skipToContent text.skipToNavigation

Manufacturer Part #

14FLZ-SM2-TB(LF)(SN)

FLZ 14 Position 0.5 mm SMT Normal Type FFC/FPC ZIF Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST 14FLZ-SM2-TB(LF)(SN) - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 14
Pitch: 0.5 mm
Height - Max: 2mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Slide Lock
FFC, FCB Thickness: 0.3 mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2800
Multiple Of:
2800
Total
$1,708.00
USD
Quantity
Unit Price
2,800+
$0.61
Product Variant Information section