text.skipToContent text.skipToNavigation

Manufacturer Part #

SFW4R-4STE1LF

4 Position FFC, FPC Connector Contacts, Top 0.039 (1.00mm) Surface Mount, Right

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
Amphenol Communications Solutions SFW4R-4STE1LF - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 4
Pitch: 1 mm
Height - Max: 2.7mm
Style/Orientation: Horizontal
Termination: Solder
FFC, FCB Thickness: 0.3, 0.33 mm
Current Rating: 1A
Contact Plating: Tin
Material: Polyphenylene Sulfide
Insulation Resistance: 500MΩ
Voltage Rating: 100V
Contact Material: Phosphor Bronze
Operating Temp Range: -55°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$440.00
USD
Quantity
Unit Price
2,000
$0.22
4,000
$0.215
8,000+
$0.21
Product Variant Information section