Manufacturer Part #
315610050500871+
50 Position Dual Row Surface Mount Right Angle Compact Flash Card Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:400 per Std. Mfr. Pkg Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
KYOCERA AVX 315610050500871+ - Product Specification
Shipping Information:
ECCN:
PCN Information:
This is an official notification that some of our products [explain change here] will be proceeded as detailed in this notice.Reasons/Background:We would like to inform you that the production and supply of several series and part numbers in our connector product line are going to be discontinued. The market demands for the subject series continue to decline year by year, making it difficult to maintain their production facilities through new investments. Although various production-life extension measures have been implemented to continue its production and supply until now, it is now judged that the continuous production is no longer feasible. We are afraid of making the notification that we are going to stop the production on the subject product series and terminate the supply according to the listed schedule below. We sincerely appreciate your understanding and cooperation.LTB: October 31st, 2022
Part Status:
KYOCERA AVX 315610050500871+ - Technical Attributes
| Type: | Compact Flash |
| Style/Orientation: | Right Angle Header/Plug |
| No of Positions: | 50 |
| Pitch: | 0.6 mm |
| Termination: | Surface Mount |
| Mounting Method: | PCB Mount |
Available Packaging
Package Qty:
400 per Std. Mfr. Pkg
Mounting Method:
PCB Mount