Manufacturer Part #
881339-1
FASTON Tab Sleeve 6.35 mm (0.25")
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:9000 per Box Mounting Method:Quick Connect | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 881339-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 881339-1 - Technical Attributes
Attributes Table
| Style: | Insulation Support |
| Type: | Crimp Contact |
| Mounting Method: | Quick Connect |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
9,000
$0.0407
18,000
$0.0401
27,000
$0.0397
36,000
$0.0394
45,000+
$0.0386
Product Variant Information section
Available Packaging
Package Qty:
9000 per Box
Mounting Method:
Quick Connect