Manufacturer Part #
009296003202906
3 Position Single Row 20 to 26 AWG Horizontal Poke Home Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2515 | ||||||||||
Product Specification Section
KYOCERA AVX 009296003202906 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 009296003202906 - Technical Attributes
Attributes Table
| No of Positions: | 3 |
| Pitch: | 2 mm |
| Termination: | Poke-in |
| Type: | Wire to Board |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,000
$0.265
4,000
$0.26
6,000+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
PCB Mount