Manufacturer Part #
05FMN-BMTTN-A-TF(LF)(SN)
5 Position FMN CONNECTOR SM TOP CONNECTOR
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
JST 05FMN-BMTTN-A-TF(LF)(SN) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST 05FMN-BMTTN-A-TF(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 5 |
| Pitch: | 1 mm |
| Style/Orientation: | Straight |
| Termination: | Solder |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 50V |
| Current Rating: | 0.5A |
| Contact Plating: | Tin |
| Material: | Polyamide / Nylon |
| No of Rows: | 1 |
| Color: | Black |
| Insulation Resistance: | 500MΩ |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.193
2,000
$0.19
3,000
$0.189
4,000
$0.188
5,000+
$0.184
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount