Manufacturer Part #
1-776231-4
DEUTSCH AMPSEAL 35 Position Three Row 0.157 inch Through-Hole Straight Sealed Pin Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:160 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
TE Connectivity 1-776231-4 - Product Specification
Shipping Information:
ECCN:
PCN Information:
eneral Product Description:35P Vertical and Right Angle AMPSEAL Header - Capacity ToolingDescription of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is adding new capacity tooling for 35P AMPSEAL headers for the part number(s) listed attached. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected.Reason for Changes:Dear Customer, we hereby inform you of this change. The new tooling is necessary to increase production capacity and meet customer demand. The added tooling does not impact connector performance. IMPORTANT: No fit, form or function change. Parts from the new tool are identical to current production. Shipments from current and new tooling configurations may be mixed.
Part Status:
TE Connectivity 1-776231-4 - Technical Attributes
| No of Positions: | 35 |
| Pitch: | 4 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Pin Headers |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
160 per Tray
Mounting Method:
Through Hole