Manufacturer Part #
1761606-6
AMP-LATCH 16 Position Dual Row Through-Hole Straight Pin Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:19 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | 2133 | ||||||||||
Product Specification Section
TE Connectivity 1761606-6 - Product Specification
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
TE Connectivity 1761606-6 - Technical Attributes
Attributes Table
| No of Positions: | 16 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -65°C to +105°C |
| Voltage Rating: | 250V |
| Current Rating: | 1A |
| Contact Plating: | Gold Flash |
| Material: | Polybutylene Terephthalate |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Pin Headers |
| Mating Type: | Latch Lock |
| Color: | Black |
| Insulation Resistance: | 5000MΩ |
| Mounting Method: | Through Hole |
Features & Applications
The 1761606-6 is the AMP-LATCH of 16 Positions Through-Hole Dual Row Straight Pin Header in a Tube pacakge .
Product Features:
- Preloaded
- Connector Style = Header - Pin
- Header Type = Pin Header
- AMP-LATCH Product Line
- Low Profile
- Number of Rows are 2
- Number of positions are 16
- Nylon Housing Material
- Contact Plating, Mating Area, Material = Gold Flash over Palladium
View the 1761606 series of AMP-LATCH Pin and Pinless Headers
Pricing Section
Global Stock:
455
USA:
455
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$3.82
15
$3.74
40
$3.68
100
$3.63
250+
$3.53
Product Variant Information section
Available Packaging
Package Qty:
19 per Tube
Mounting Method:
Through Hole