Manufacturer Part #
2-1445057-3
Micro MATE-N-LOK 3 Position Surface Mount Single Row Straight 3 mm Pin Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:215 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2-1445057-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
02/20/2025 Details and Download
Description of ChangesPALLADIUM NICKEL WITH A GOLD FLASH OPTION ADDED FOR HEADER PINS AND TERMINALS. CLARIFICATION, STANDARDIZATION, CORRECTIONS OF SEVERAL CHARACTERISTICS FOR THIS PRODUCT LINE.Reason for Changes:CHANGE MADE TO REDUCE SUPPLY CHAIN DISRUPTION AND IMPROVE SUSTAINABILITY. WE ARE ALSO DOING A STANDARDIZATION IN THE DRAWINGS, ADDING DIMENSIONS MISSING, REMOVING DIMENSIONS UNNECESSARY, CORRECTING SMALL MISTAKES IN THE EXTENSION LINES AND TOLERANCES, CLARIFYING SOME DIMENSIONS. THOSE MODIFICATIONS DOES NOT AFFECT PRODUCTION.
Part Status:
Active
Active
TE Connectivity 2-1445057-3 - Technical Attributes
Attributes Table
| No of Positions: | 3 |
| Pitch: | 3 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -40°C to +105°C |
| Voltage Rating: | 250V |
| Current Rating: | 5A |
| Contact Plating: | Tin |
| Material: | Nylon |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Pin Headers |
| Mating Type: | Locking Ramp |
| Color: | Black |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
215
$0.60
430
$0.59
860
$0.585
1,075
$0.58
3,225+
$0.565
Product Variant Information section
Available Packaging
Package Qty:
215 per Reel
Mounting Method:
Surface Mount