text.skipToContent text.skipToNavigation

Manufacturer Part #

721-464/001-040

4 Position 5mm Solder RA Side Entry Thru-Hole Header Connector

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 721-464/001-040 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 5 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -60°C to +100°C
Voltage Rating: 250V
Current Rating: 15A
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Header
Color: Green
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
200
Multiple Of:
1
Total
$336.00
USD
Quantity
Unit Price
1
$1.74
30
$1.72
100
$1.69
200
$1.68
500+
$1.63
Product Variant Information section