text.skipToContent text.skipToNavigation

Manufacturer Part #

75869-332LF

8 Position 2 Row 2.54 mm Pitch Through Hole Header Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
Amphenol Communications Solutions 75869-332LF - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2.54 mm
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Push - Pull
Color: Blue
Insulation Resistance: 100GΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
9,440
USA:
9,440
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.32
USD
Quantity
Unit Price
1
$0.315
100
$0.305
300
$0.30
1,000
$0.295
3,000+
$0.28
Product Variant Information section