text.skipToContent text.skipToNavigation

Manufacturer Part #

B08B-ZESK-1D(T)(LF)(SN)

8 Position 1.5 mm Pitch Top Entry Through Hole Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
JST B08B-ZESK-1D(T)(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 1.5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
2,752
USA:
2,752
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
1
Total
$17.75
USD
Quantity
Unit Price
50
$0.355
150
$0.345
400
$0.34
1,000
$0.335
2,500+
$0.32
Product Variant Information section