text.skipToContent text.skipToNavigation

Manufacturer Part #

BM50B-SRDS-A-G-TF(LF)(SN)

1 mm Pitch 50 Position SMT Dual Row Top Entry Shrouded Header with Boss

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST BM50B-SRDS-A-G-TF(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 50
Pitch: 1 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Type: Wire to Board
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1250
Multiple Of:
1250
Total
$2,187.50
USD
Quantity
Unit Price
1,250+
$1.75
Product Variant Information section