Manufacturer Part #
DF51K-16DP-2H(800)
DF51K Series 16 Pos., 2mm Pitch Right Angle 2A 100V Header Center-Lock Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:300 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2349 | ||||||||||
Product Specification Section
Hirose Electric DF51K-16DP-2H(800) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF51K-16DP-2H(800) - Technical Attributes
Attributes Table
| No of Positions: | 16 |
| Pitch: | 2 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 250V |
| Current Rating: | 2A |
| Contact Plating: | Tin |
| Material: | LCP |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Header |
| Color: | Black |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
300
$1.04
600
$1.03
1,200
$1.02
1,500+
$1.01
Product Variant Information section
Available Packaging
Package Qty:
300 per Reel
Mounting Method:
Surface Mount