text.skipToContent text.skipToNavigation

Manufacturer Part #

FX6-80P-0.8SV(71)

FX6 Series 80 Position 0.8 mm Pitch Board to Board Vertical Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric FX6-80P-0.8SV(71) - Technical Attributes
Attributes Table
No of Positions: 80
Pitch: 0.8 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +85°C
Voltage Rating: 100V
Current Rating: 0.5A
Contact Plating: Gold
Material: Polyphenylene Sulfide
No of Rows: 2
Gender: Male
Type: Board to Board
Color: Brown
Insulation Resistance: 100MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
13
Multiple Of:
13
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$38.09
USD
Quantity
Unit Price
1
$2.93
20
$2.87
50
$2.83
125
$2.79
300+
$2.72
Product Variant Information section